ECH-U1C122JX5
General Purpose Film Capacitor, Metallized PPS Stacked, 0603 [1608 Metric], 1200 pF, ± 5%, 11 V
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECH-U1C122JX5
Secondary Manufacturer Part#: ECH-U1C122JX5
- RoHS 10 Compliant
- Tariff Charges
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mould-less construction
- Small in size (minimum size 1.6mm × 0.8mm)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0012 pF | ||
| ± 5% | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| GRADE II (Test Condition B) | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| 0.7 mm | ||
| 1.6 mm | ||
| 0.8 mm | ||
| -888 | ||
| 11 V | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250050 |