ECH-U1C104JX5
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECH-U1C104JX5
Secondary Manufacturer Part#: 96K9276
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 5% | ||
| 1210 [3225 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| GRADE II (Test Condition B) | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| 2.1 mm | ||
| 3.2 mm | ||
| 2.5 mm | ||
| -888 | ||
| 11 V | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250050 |