ECH-U1333JC9
General Purpose Film Capacitor, Metallized PPS Stacked, 2416 [6041 Metric], 0.033 uF, ± 5%, 40 V
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECH-U1333JC9
- RoHS 10 Compliant
- Tariff Charges
- Small in size
- Low loss and excellent frequency characteristics
- For reflow soldering
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| -55 °C | ||
| Wraparound | ||
| ECHU(C) Series | ||
| ± 5% | ||
| 6 mm | ||
| 4.1 mm | ||
| 40 V | ||
| 1.8 mm | ||
| 100 V | ||
| null | ||
| 2416 [6041 Metric] | ||
| Metallized PPS Stacked | ||
| null | ||
| 105 °C | ||
| 0.033 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250050 |