ECE-A1VKS220B
Electrolytic Capacitor, 22 uF, 35 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, 5 mm, 6.3 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECE-A1VKS220B
- RoHS 10 Compliant
- Tariff Charges
- Endurance : 85° C 1000 h
- 5 mm height
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 mm | ||
| -40 °C | ||
| 1000 hours @ 85°C | ||
| Polar | ||
| Radial Leaded | ||
| KS-A Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 6.3 mm | ||
| 5 mm | ||
| 35 V | ||
| null | ||
| null | ||
| 60 mA | ||
| 85 °C | ||
| 22 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |