ECE-A1HN330UB
Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECE-A1HN330UB
- RoHS 10 Compliant
- Tariff Charges
- Endurance : 85 °C 2000 h
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 mm | ||
| -40 °C | ||
| 2000 hours @ 85°C | ||
| Bi-Polar [Non-Polar] | ||
| Radial Leaded | ||
| SU-A Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 8 mm | ||
| 11.5 mm | ||
| 50 V | ||
| null | ||
| null | ||
| 110 mA | ||
| 85 °C | ||
| 33 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |