PDP SEO Portlet

ECE-A1HN100U

Electrolytic Capacitor, 10 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1HN100U
Secondary Manufacturer Part#: ECE-A1HN100U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SU(Bi-polar) series from Panasonic are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 0.47µF to 6800µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Operating temperature range -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
Radial Leaded
2.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
6.3 mm
11.2 mm
6.3 x 11.2
50 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$0.12507
4000+
$0.12164
8000+
$0.11684
16000+
$0.11385
32000+
$0.111