PDP SEO Portlet

ECE-A1EN221UB

Electrolytic Capacitor, 220 uF, 25 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1EN221UB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SU-A (Bi-polar) series radial leaded aluminium electrolytic capacitors offers endurance of 2000h at 85°C.

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
SU Series
± 20%
null
null
10 mm
16 mm
25 V
null
Radial Leaded
320 mA
85 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.29803
2000+
$0.29803
4000+
$0.28986
8000+
$0.27975
16000+
$0.27831
32000+
$0.27686
SubTotal:
$596.06