PDP SEO Portlet

ECE-A1EKS220B

Electrolytic Capacitor, 22 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1EKS220B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KS-A series radial leaded aluminium electrolytic capacitors offers endurance of 1000h at 85°C.

  • Endurance : 85° C 1000 h
  • 5 mm height
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
1000 hours @ 85°C
Polar
Radial Leaded
KS Series
± 20%
null
null
6.3 mm
5 mm
25 V
null
Radial Leaded
55 mA
85 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.0451
4000+
$0.0451
8000+
$0.04488
16000+
$0.04465
32000+
$0.04442
64000+
$0.0442
SubTotal:
$180.40