PDP SEO Portlet

ECE-A1CKS101

Electrolytic Capacitor, 100 uF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1CKS101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KS-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 1000h at 85°C
  • Low profile with 5mm height
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
2.5 mm
-40 °C
1000 hours @ 85°C
Polar
Radial Leaded
KS Series
± 20%
null
null
8 mm
5 mm
16 V
null
Radial Leaded
91 mA
85 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  23,699
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.1143
2000+
$0.1143
4000+
$0.11201
8000+
$0.10897
16000+
$0.10592
32000+
$0.10287
SubTotal:
$228.60