PDP SEO Portlet

ECE-A1CKA101

Electrolytic Capacitor, 100 uF, 16 V, ± 20%, PC Pin, 1000 hours @ 85°C, Polar, Radial Leaded, 2.5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1CKA101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KA series radial lead Aluminium Electrolytic Capacitor features high reliability, low impedance and high ripple current. It is suitable for the high reliability application such as an industrial instrument.

  • 4 to 50VDC Rated voltage range
  • 2.2 to 470µF Nominal capacitance range
  • 1000hrs at 85°C Endurance
  • Long life
  • 7mm Height
  • Low profile

Technical Attributes

Find Similar Parts

Description Value
null
2.5 mm
-40 °C
1000 hours @ 85°C
Polar
PC Pin
KA Series
± 20%
null
null
6.3 mm
7 mm
16 V
null
Radial Leaded
91 mA
85 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  5,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.05733
2000+
$0.05733
4000+
$0.05704
8000+
$0.05674
16000+
$0.05645
32000+
$0.05616
SubTotal:
$114.66