PDP SEO Portlet

ECE-A1AN221UB

Electrolytic Capacitor, 220 uF, 10 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1AN221UB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SU-A (Bi-polar) series radial leaded aluminium electrolytic capacitors offers endurance of 2000h at 85°C.

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
SU Series
± 20%
null
null
8 mm
11.5 mm
10 V
null
Radial Leaded
200 mA
85 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.17268
2000+
$0.17268
4000+
$0.16794
8000+
$0.16622
16000+
$0.16538
32000+
$0.16454
SubTotal:
$345.36