PDP SEO Portlet

ECE-A0GKS221

Electrolytic Capacitor, 220 uF, 4 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A0GKS221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECE-A0GKS221 is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The KS-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PET sleeve sheathing (metal case)
  • Polar polarity type
  • 8.8µA Maximum leakage current
  • 82mA RMS at 120Hz/+85°C Rated ripple current

Technical Attributes

Find Similar Parts

Description Value
null
2.5 mm
-40 °C
1000 hours @ 85°C
Polar
Radial Leaded
KS Series
± 20%
null
null
6.3 mm
5 mm
4 V
null
Radial Leaded
82 mA
85 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.06037
2000+
$0.06037
4000+
$0.06006
8000+
$0.05975
16000+
$0.05944
32000+
$0.05914
SubTotal:
$120.74