PDP SEO Portlet

ECA-2GHG100

Electrolytic Capacitor, 10 uF, 400 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-2GHG100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.

  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-25 °C
1000 hours @ 105°C
Polar
Radial Leaded
NHG-A Series
± 20%
null
null
10 mm
20 mm
400 V
AEC-Q200
Radial Leaded
80 mA
105 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.27
2000+
$0.27
4000+
$0.2646
8000+
$0.2574
16000+
$0.2502
32000+
$0.243
SubTotal:
$540.00