PDP SEO Portlet

ECA-1VM222B

Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1VM222B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA-M series Type A is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 2000h at 85°C
  • Smaller than series SU series

Technical Attributes

Find Similar Parts

Description Value
null
7.5 mm
-40 °C
2000 hours @ 85°C
Polar
Radial Leaded
M-A Series
± 20%
null
null
16 mm
25 mm
35 V
null
Radial Leaded
1.25 A
85 °C
2200 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.578
500+
$0.578
1000+
$0.57506
2000+
$0.52908
4000+
$0.51551
8000+
$0.50262
SubTotal:
$289.00