PDP SEO Portlet

ECA-1VM101B

Electrolytic Capacitor, 100 uF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1VM101B
Secondary Manufacturer Part#: ECA-1VM101B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA-M series Type A is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 2000h at 85°C
  • Smaller than series SU series

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
11.2 mm
6.3 x 11.2
210 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05366
4000+
$0.05219
8000+
$0.05013
16000+
$0.04885
32000+
$0.04762