ECA-1VHG332
Aluminum Electrolytic Capacitor, 3300 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-1VHG332
Secondary Manufacturer Part#: ECA-1VHG332
- RoHS 10 Compliant
- Tariff Charges
ECA1VHG332 is a NHG-A series radial lead type aluminium electrolytic capacitor.
- AEC-Q200 compliant
- 35V rated voltage, 3300µF capacitance, 20% capacitance tolerance
- 2000h endurance
- Category temperature range from –55 to +105°C
- 1610mA rated ripple current, 1155µA maximum leakage current
- 16mm body diameter, 31.5mm body length
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3,300 µF | ||
| 20% | ||
| PC Pin | ||
| 7.5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 16 mm | ||
| 31.5 mm | ||
| 16 x 31.5 | ||
| AEC-Q200 | ||
| 1610 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |