ECA-1EHG332
Aluminum Electrolytic Capacitor, 3300 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-1EHG332
Secondary Manufacturer Part#: ECA-1EHG332
- RoHS 10 Compliant
- Tariff Charges
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
- Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
- Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
- Capacitance tolerance is ±20%
- Endurance at 105°C from 1000h to 2000h
- Low ESR and high ripple current
- Automotive grade AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3,300 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 16 mm | ||
| 25 mm | ||
| 16 x 25 | ||
| AEC-Q200 | ||
| 1.4 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |