PDP SEO Portlet

ECA-1CHG682

Electrolytic Capacitor, 6800 uF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1CHG682
Secondary Manufacturer Part#: ECA-1CHG682
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECA-1CHG682 is a radial leaded aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The NHG-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PET sleeve sheathing (metal case)
  • Polar polarity type
  • 1780mA RMS at 120Hz/105°C Ripple current
  • 1088µA Leakage current
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
6800 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
31.5 mm
16 x 31.5
AEC-Q200
1.78 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.95366
1000+
$0.92753
2000+
$0.89092
4000+
$0.86808
8000+
$0.84638