ECA-1CHG221B
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-1CHG221B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 mm | ||
| -55 °C | ||
| 1000 hours @ 105°C | ||
| Polar | ||
| Radial Leaded | ||
| NHG-A Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 6.3 mm | ||
| 11.2 mm | ||
| 16 V | ||
| AEC-Q200 | ||
| null | ||
| 180 mA | ||
| 105 °C | ||
| 220 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |