DSP2A-DC5V
Power Relay DPST-NO 250VAC 5VDC Through Hole Carton
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: DSP2A-DC5V
Secondary Manufacturer Part#: DSP2A-DC5V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 83 Ohm | ||
| DPST-NO | ||
| Silver Tin Oxide | ||
| 5 V | ||
| 250 V | ||
| 30 V | ||
| Through Hole | ||
| Non-Latching | ||
| Solder | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |