PDP SEO Portlet

DSP1-L2-DC12V-F

Electromechanical Relay SPST-NO/SPST-NC 5A 12VDC 480Ohm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: DSP1-L2-DC12V-F
Secondary Manufacturer Part#: DSP1-L2-DC12V-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact with high contact rating
  • High switching capability
  • High sensitivity
  • High breakdown voltage
  • Latching types available
  • Wide variation
  • Sealed construction allowsautomatic washing
  • Complies with safety standards
  • Sockets are available

Technical Attributes

Find Similar Parts

Description Value
SPST-NO|SPST-NC
Silver Tin Oxide|Gold Flash
250
Through Hole
-40 to 65 °C
20.2 x 11 x 10.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$5.38571
100+
$5.27273
200+
$5.16438
400+
$4.99338
800+
$4.8961