PDP SEO Portlet

DSP1-DC24V-F

General Purpose Relay, DSP Series, Power, Non Latching, SPST-NO, SPST-NC

Manufacturer:Panasonic
Avnet Manufacturer Part #: DSP1-DC24V-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSP1-DC24V-F is a miniature power Relay with 1-form-A and 1-form-B AgSnO2 contact. This DS-P-series miniature power relay features single side stable operating and standard polarity, high switching capability, compact with high contact rating. It is used with Office and industrial electronic devices, terminal devices of information processing equipment, such as printer, data recorder, office equipment (copier, facsimile), NC machines, temperature controllers and programmable logic controllers.

  • High sensitivity
  • High breakdown voltage
  • 1000M? (at 500V DC) Initial insulation resistance
  • 30cps Maximum operating speed (at rated load)
  • Maximum 40°C temperature rise
  • 1000Vrms for 1minute Breakdown voltage between open contacts

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 5.11429
50+
$5.11429
100+
$5.00699
200+
$4.90411
400+
$4.74172
800+
$4.64935
SubTotal:
$255.71