PDP SEO Portlet

DSP1-DC12V-F

Power Relay, SPST-NO, SPST-NC, 12 VDC, 5 A, DSP Series, Through Hole, Non Latching

Manufacturer:Panasonic
Avnet Manufacturer Part #: DSP1-DC12V-F
Secondary Manufacturer Part#: DSP1-DC12V-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DSP1-DC12V-F is a DS-P series small polarized power relay. DS-P series is characterized by their high sensitivity, which allows for 190mW and breakdown voltage, which has been raised by keeping the coil and contacts separate. The DS-P series is ideal for various applications, including office and industrial electronic devices, terminal devices for information processing equipment, measuring instruments, and more. Typical application includes electric power equipment, measuring instruments, industrial machines, OA equipment. It is approved by UL, CSA, and TÜV standards. Suitable for industrial, test and measurement, robotics and commercial industries.

  • Compact size (W x L x H) is 0.43inch × 0.79inch × 0.41inchwith high contact rating
  • Surge withstand voltage of 5,000V, high sensitivity and breakdown voltage
  • 1 Form A 1 Form B contact arrangement, single side stable operating function
  • 12VDC rated coil voltage, standard polarity
  • Release voltage is minimum 10% V of rated coil voltage (initial )
  • Operate voltage is max 80%V of rated coil voltage (20°C, initial)
  • 25mA rated operating current (±10%, at 20°C), 480 ohm coil resistance (±10%, at 20°C)
  • 300mW rated operating power, max allowable voltage is 130%V of rated coil voltage (20°C)
  • 1000Mohm min insulated resistance (initial, 500VDC, 12V)
  • Ambient temperature range from -40 to +65°C

Technical Attributes

Find Similar Parts

Description Value
25 mA
480 Ohm
SPST-NO|SPST-NC
Silver Tin Oxide
12 V
260 °C
250 V
30 V
9.6 Vdc
150|1250 W|VA
1.2 Vdc
Through Hole
10 ms
-40 to 65 °C
6
20.2 x 11 x 10.5 mm
Non-Latching
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$5.11429
100+
$5.00699
200+
$4.90411
400+
$4.74172
800+
$4.64935