PDP SEO Portlet

DS1E-SL2-DC48V

Electromechanical Relay SPDT 3A 48VDC 12.8KOhm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: DS1E-SL2-DC48V
Secondary Manufacturer Part#: DS1E-SL2-DC48V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
Through Hole
-40 to 70 °C
15 x 9.9 x 9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$9.67143
100+
$9.46853
200+
$9.27397
400+
$8.96689
800+
$8.79221