PDP SEO Portlet

DS1E-S-DC12V

Relay Signal SPDT 250VAC 12VDC Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: DS1E-S-DC12V
Secondary Manufacturer Part#: DS1E-S-DC12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DS1E-S-DC12V is a high reliability Single Side Stable with Ag + Au clad contact and SPDT contact configuration. Epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. It can be used with automatic solder and automatic wash systems. Highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration.

  • High sensitivity type
  • 2A/30VDC (resistive load) Nominal switching capacity
  • 60W/125VA (resistive load) Maximum switching power
  • 3A Maximum carrying current
  • 10µA, 10mVDC Minimum switching capacity (reference value)
  • 50mO Maximum initial contact resistance (by voltage drop 6VDC/1A)
  • 100MO at 500VDC Minimum insulation resistance (initial)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  998.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$10.22973
2+
$10.02649
4+
$9.88251
8+
$9.7426
16+
$9.4625