PDP SEO Portlet

DE2A-12V

Electromechanical Relay DPST-NO 8A 12VDC 720Ohm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: DE2A-12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Conforms to European safety standard (VDE0700 and VDE0631)
  • Low operating power
    • Nominal operating power at 200 mW(Single side stable, 2 coil latching)
  • Compact body saves space Size: 12.5(W)25(L)12.5(H) mm/492(W).984(L).492(H) inch
  • Conforms to the various safety
    • standards UL, CSA and VDE approved

Technical Attributes

Find Similar Parts

Description Value
null
null
720 Mohm
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 12.32857
500+
$12.32857
1000+
$9.35135
2000+
$9.10526
4000+
$8.8718
8000+
$8.65
SubTotal:
$6,164.28