DE1A-L-5V
Electromechanical Relay SPST-NO 10A 5VDC 250Ohm Through Hole
Manufacturer:Panasonic
Product Category:
Sensors, Proximity Sensors, Inductive
Avnet Manufacturer Part #: DE1A-L-5V
- RoHS 10 Compliant
- Tariff Charges
- Conforms to European safety standard (VDE0700 and VDE0631)
- Low operating power
- Nominal operating power at 200 mW(Single side stable, 2 coil latching)
- Compact body saves space Size: 12.5(W)25(L)12.5(H) mm/492(W).984(L).492(H) inch
- Conforms to the various safety
- standards UL, CSA and VDE approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 Mohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |