PDP SEO Portlet

CB1F-R-12V

Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 89.5Ohm Plug-In

Manufacturer:Panasonic
Avnet Manufacturer Part #: CB1F-R-12V
Secondary Manufacturer Part#: CB1F-R-12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This relay has an ISO (International Organization for Standardization)terminal arrangement.
  • Relay is compact and high capacity (40 A).
  • Features high thermal resistance of 125°C/257°F (heat resistant type)
  • Sealed type available for resisting adverse environments.
  • Surge absorbing built-in diode type that works when the relay coil is off and an internal resistor type are available.
  • Protective element type is also available
  • For only plug-in types, types with nominal switching capacities of 35 A (12 V) and 15 A (24 V) are available.

Technical Attributes

Find Similar Parts

Description Value
89.5 Ohm
Silver
4.2 Vdc
Plug-In
15 ms
-40 to 85 °C
26 x 22 x 36 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.6358
100+
$3.61725
200+
$3.2592
300+
$3.2424
400+
$3.2256