PDP SEO Portlet

CB1F-24V

Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 320Ohm Plug-In

Manufacturer:Panasonic
Product Category: Relays, Automotive Relays
Avnet Manufacturer Part #: CB1F-24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This relay has an ISO (International Organization for Standardization)terminal arrangement.
  • Relay is compact and high capacity (40 A).
  • Features high thermal resistance of 125°C/257°F (heat resistant type)
  • Sealed type available for resisting adverse environments.
  • Surge absorbing built-in diode type that works when the relay coil is off and an internal resistor type are available.
  • Protective element type is also available
  • For only plug-in types, types with nominal switching capacities of 35 A (12 V) and 15 A (24 V) are available.

Technical Attributes

Find Similar Parts

Description Value
320 ohm
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 4.3806
50+
$4.3806
100+
$4.35825
200+
$3.91781
400+
$3.78808
800+
$3.71429
SubTotal:
$219.03