PDP SEO Portlet

CB1AH-P-12V

Automotive Relay, 12 VDC, 70 A, SPST-NO, Through Hole, Solder, CB

Manufacturer:Panasonic
Avnet Manufacturer Part #: CB1AH-P-12V
Secondary Manufacturer Part#: CB1AH-P-12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This relay has an ISO (International Organization for Standardization)terminal arrangement.
  • Relay is compact and high capacity (40 A).
  • Features high thermal resistance of 125°C/257°F (heat resistant type)
  • Sealed type available for resisting adverse environments.
  • Surge absorbing built-in diode type that works when the relay coil is off and an internal resistor type are available.
  • Protective element type is also available
  • For only plug-in types, types with nominal switching capacities of 35 A (12 V) and 15 A (24 V) are available.

Technical Attributes

Find Similar Parts

Description Value
103 Ohm
Silver
4.2 Vdc
Through Hole
15 ms
-40 to 85 °C
26 x 22 x 26 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  34.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.7334
2+
$4.28842
4+
$4.17642
8+
$4.10213
16+
$4.03571