PDP SEO Portlet

CB1A-P-12V

Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: CB1A-P-12V
Secondary Manufacturer Part#: CB1A-P-12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This relay has an ISO (International Organization for Standardization)terminal arrangement.
  • Relay is compact and high capacity (40 A).
  • Features high thermal resistance of 125°C/257°F (heat resistant type)
  • Sealed type available for resisting adverse environments.
  • Surge absorbing built-in diode type that works when the relay coil is off and an internal resistor type are available.
  • Protective element type is also available
  • For only plug-in types, types with nominal switching capacities of 35 A (12 V) and 15 A (24 V) are available.

Technical Attributes

Find Similar Parts

Description Value
103 Ohm
Silver
4.2 Vdc
Through Hole
15 ms
-40 to 85 °C
26 x 22 x 26 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  580.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.72857
100+
$3.65035
200+
$3.57534
400+
$3.45695
800+
$3.38961