PDP SEO Portlet

CB1-P-12V

Relay Automotive SPDT 40A 12VDC 103 Ohm Through Hole Carton

Manufacturer:Panasonic
Avnet Manufacturer Part #: CB1-P-12V
Secondary Manufacturer Part#: CB1-P-12V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CB1-P-12V is a CB series mini-ISO automotive relay. It is a compact and high capacity DC switching automotive relay with Mini-ISO (International Organization for Standardization) terminals. The CB series offers a built-in resistor option for coil protection against EMF and high heat resistance up to 125 degrees. Typical application includes cell motors, air compressor, ABS, EPS, etc. (automobiles), construction equipment, agricultural equipment, conveyor, etc.

  • Compact and high capacity, features heat-resistant type
  • 1 Form C contact arrangement, standard contact rating
  • Sealed protective construction
  • PC board mounting type, 12VDC rated coil voltage
  • Operate voltage range from 3 to 7VDC (20°C, initial)
  • 10 to 16VDC usable voltage range
  • 117mA rated operating current (±10%, 20°C), 103ohm coil resistance (±10%, 20°C)
  • 1.4W rated operating power (20°C)
  • Ag alloy contact material, 20Mohm min insulated resistance (initial, 500VDC, 12V)
  • Ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
117 mA
103 Ohm
SPDT
Silver Alloy
12 V
40 A
14 V
7 Vdc
1.4 W
1.2 Vdc
Through Hole
15 ms
-40 to 85 °C
5
26 x 22 x 25 mm
Non-Latching
CB
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  188.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.91429
100+
$3.83217
200+
$3.75342
400+
$3.62914
800+
$3.55844