CB1-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 103Ohm Plug-In
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Automotive Relays
Avnet Manufacturer Part #: CB1-12V
Secondary Manufacturer Part#: CB1-12V
- RoHS 10 Compliant
- Tariff Charges
- This relay has an ISO (International Organization for Standardization)terminal arrangement.
- Relay is compact and high capacity (40 A).
- Features high thermal resistance of 125°C/257°F (heat resistant type)
- Sealed type available for resisting adverse environments.
- Surge absorbing built-in diode type that works when the relay coil is off and an internal resistor type are available.
- Protective element type is also available
- For only plug-in types, types with nominal switching capacities of 35 A (12 V) and 15 A (24 V) are available.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |