AXT310124
Conn FPC Connector SKT 10 POS 0.4mm Solder ST SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
- Space-saving (3.6 mm width) Strong resistance to adverse environments Utilizes Tough Contact construction for high contact reliability.
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
- Connectors for inspection available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Surface Mount | ||
| 0.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |