PDP SEO Portlet

AXK6S30647YG

MATAXK6S30647YG

Manufacturer:Panasonic
Avnet Manufacturer Part #: AXK6S30647YG
Secondary Manufacturer Part#: AXK6S30647YG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two-piece structure and 0.5mm pitch.
    • The product lineup includes mated heights of 1.5mm, 2.0mm and 2.5mm.
  • Strong resistance to adverse environments! Utilizes tough contact construction for high contact reliability
  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • Effective mating length 0.55mm
    • In addition to achieving a low profile of 1.5mm between PCBs, the effective mating length has been extended to ensure that there is latitude for insertion
  • The lower connector bottom surface construction prevents contact and shorts between the PCB and metal terminals. Benfits include freedom in pattern wiring, helping to make PCB’s smaller
  • Gull-wing-shaped terminals to facilitate visual inspections.
  • Connectors for inspection available

Technical Attributes

Find Similar Parts

Description Value
Resin
Straight
Copper Alloy
Gold
Solder
Header
Surface Mount
30 POS
2
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.88803
2000+
$0.82432
4000+
$0.8134
8000+
$0.80925
16000+
$0.8051