AXK5S60037YG
Conn Board to Board SKT 60 POS 0.5mm Solder ST SMD Embossed T/R
Manufacturer:Panasonic
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: AXK5S60037YG
Secondary Manufacturer Part#: AXK5S60037YG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |