AXF6G4012
Conn Stacking HDR 40 POS 1.5mm/2.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Header | ||
Gold over Nickel | ||
260 °C | ||
40 mOhm | ||
Surface Mount | ||
40 | ||
2 | ||
-55 to 85 °C | ||
0.4 mm | ||
1.45 mm | ||
9.9 x 1.45 x 1.24 mm | ||
1.24 mm | ||
9.9 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542310075 |
Schedule B: | 8542310075 |