AXE530127A
Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD Embossed T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: AXE530127A
Secondary Manufacturer Part#: AXE530127A
- RoHS 10 Compliant
- Tariff Charges
- 30 number of pins
- 0.0315" mated height
- 0.0985"" width, facilitates ever-increasing device miniaturization and advanced functionality
- TOUGH CONTACT” construction provides high resistance to various environmental
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation
- Compact and slim structure contributes overall miniaturization of product design
- Ni plating base and Au plating surface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 0.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |