AXE512127
Conn Board to Board SKT 12 POS 0.4mm Solder ST SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
- 0.6 mm mated height low pro?le two-piece type connector
- Space-saving (3.0 mm widthwise) Smaller compared to F4 series (40 pin)
- Low pro?le and highly resistant to various environments possible with the use of highly reliable Tough Contact connector design.
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
- Gull-wing-shaped terminals to facilitate visual inspections.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 0.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |