PDP SEO Portlet

AVL3825613-A

Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw

Manufacturer:Panasonic
Avnet Manufacturer Part #: AVL3825613-A
Secondary Manufacturer Part#: AVL3825613-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Added to former in-line terminal (AV3/AVM3), range now includes (AVT3/AVL3) type with cross-line terminals
  • Self-standing terminal structure (AV3/AVM3 type) with temporarily fix switch to PC Board
  • Lever pivot position can be changed
  • Series of low-level circuit type switches added to range
  • Protection grade: IP40
  • FS-T type Long life

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.25714
200+
$1.23077
400+
$1.20548
800+
$1.16556
1600+
$1.14286