PDP SEO Portlet

AV464461

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: AV464461
Secondary Manufacturer Part#: AV464461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superminiature type, light-weight snap action switch
  • Mechanical life of 300,000 operations minimum
  • Switches can be mounted close together in any directions

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Gold
100 mA
30 V
300000 Cycles
Through Hole
-25 to 80 °C
SPDT
7.5 x 9.1 x 2.5 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.47
1000+
$1.4625
2000+
$1.455
4000+
$1.4475
8000+
$1.44