PDP SEO Portlet

AV4424

Manufacturer:Panasonic
Avnet Manufacturer Part #: AV4424
Secondary Manufacturer Part#: AV4424
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver
100 mA
30 V
300000 Cycles
Through Hole
-25 to 80 °C
SPDT
7.5 x 2.5 x 7.5 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.27143
1000+
$1.24476
2000+
$1.21918
4000+
$1.17881
8000+
$1.15584