PDP SEO Portlet

ASQ17410

Manufacturer:Panasonic
Avnet Manufacturer Part #: ASQ17410
Secondary Manufacturer Part#: ASQ17410
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Screw Mount
-40 to 85 °C
SPDT
13.3 x 6.9 x 16.4 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.94805
2000+
$1.89753
4000+
$1.84797
6000+
$1.8151
8000+
$1.78571