PDP SEO Portlet

ASFM0032X

Compact Relay SPST-NO/SPST-NC 3VDC Through Hole T/R

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: ASFM0032X
Secondary Manufacturer Part#: ASFM0032X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO|SPST-NC
3 V
250 V
125 V
Through Hole
-40 to 85 °C
5
32.5 x 14 x 7.8 mm
PC Pin
Compact Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$30.8308
500+
$29.6296
1000+
$28.4284
1500+
$27.2272
2000+
$26.7267