PDP SEO Portlet

ARS16Y4H

Manufacturer:Panasonic
Avnet Manufacturer Part #: ARS16Y4H
Secondary Manufacturer Part#: ARS16Y4H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPDT
4.5 V
3 GHz
Gold
260 °C
30 V
Surface Mount
-40 to 70 °C
14.6 x 9.2 x 8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$26.84286
80+
$26.27972
160+
$25.73973
320+
$24.88742
640+
$24.4026