PDP SEO Portlet

ARS1024

Electromechanical Relay SPDT 0.5A 24VDC 2880Ohm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: ARS1024
Secondary Manufacturer Part#: ARS1024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Super miniature design
    • 14 x 8.6 x 7.2 mm .551 x .339 x .283 inch (standard PC board terminal)
  • Lineup includes silent type. (75? type only)
    • Operation noise (Unit: dB)
  • Lineup includes surface-mount terminal type
    • E and Y layouts available.
  • Lineup includes reversed contact type
    • Great design freedom is possible using reversed contact type in which the positions of the N.O. and N.C. contacts are switched.

Technical Attributes

Find Similar Parts

Description Value
8.3 mA
2880 Ohm
SPDT
Gold
24 V
Gold
500 mA
30 V
18 Vdc
10 W
2.4 Vdc
Through Hole
10 ms
-40 to 70 °C
7
14 x 8.6 x 7.2 mm
Non-Latching
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$26.74286
100+
$26.18182
200+
$25.64384
400+
$24.7947
800+
$24.31169