PDP SEO Portlet

ARN30A4H

Electromechanical Relay SPDT 4.5VDC 63.3Ohm Surface Mount

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: ARN30A4H
Secondary Manufacturer Part#: ARN30A4H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 150 W carrying power possible (at 2GHz)
  • Excellent high frequency characteristics
    • Low insertion loss: Max. 0.12 dB (at 2GHz)
  • Miniature size and Surface mount (SMD) type L: 9.6 x W: 14.6 x H: 10 mm L: .378 x W: .575 x H: .394 inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$191.32857
100+
$180.98649
200+
$176.22368
400+
$171.70513
800+
$167.4125