PDP SEO Portlet

ARN10A12X

Manufacturer:Panasonic
Avnet Manufacturer Part #: ARN10A12X
Secondary Manufacturer Part#: ARN10A12X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPDT
12 V
0 to 8 GHz
Gold
260 °C
Surface Mount
-40 to 85 °C
14.6 x 9.6 x 10 mm
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$191.32857
800+
$187.31468
1600+
$183.46575
3200+
$177.39073
6400+
$173.93506