PDP SEO Portlet

AQZ205

Relay SSR 50mA 1.5V DC-IN 2A 100V AC/DC-OUT 4-Pin SIL

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQZ205
Secondary Manufacturer Part#: AQZ205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Load voltage: 100V AC/DC
  • Load Current: 2.0A
  • Slim SIL4-pin package (W) 3.5 x (D) 21.0 x (H) 12.5 mm (W) .138 x (D) .827 x (H) .492 inch
    • The compact size of the 4-pin SIL package allows high density mounting.
  • Extremely low on-resistance
  • Control low-level signal
    • Power Photo MOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.
  • Low-level off state leakage current of max. 10 µA
  • High I/O isolation voltage of 2, 500 V
  • Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side
  • Eliminates the need for a power supply to drive the power MOSFET
  • No restriction on mounting direction
  • Low thermoelectromotive force
  • Neither noise nor arc at contact
  • Sockets are also available (PA1a-PS, PA1a-PS-H)
  • Can be installed on the RT-3 relay terminal

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
1.5 V
Through Hole
2 A
MOSFET
AC|DC
4SIL
4
21 x 3.5 x 12.5 mm
No
SIL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$7.02857
50+
$6.88112
100+
$6.73973
200+
$6.51656
400+
$6.38961