AQZ202
Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQZ202
Secondary Manufacturer Part#: AQZ202
- RoHS 10 Compliant
- Tariff Charges
- Load voltage: 60V AC/DC
- Load Current: 3.0A
- Slim SIL4-pin package (W) 3.5 x (D) 21.0 x (H) 12.5 mm (W) .138 x (D) .827 x (H) .492 inch
- The compact size of the 4-pin SIL package allows high density mounting.
- Extremely low on-resistance
- Control low-level signal
- Power Photo MOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.
- Low-level off state leakage current of max. 10 µA
- High I/O isolation voltage of 2, 500 V
- Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side
- Eliminates the need for a power supply to drive the power MOSFET
- No restriction on mounting direction
- Low thermoelectromotive force
- Neither noise nor arc at contact
- Sockets are also available (PA1a-PS, PA1a-PS-H)
- Can be installed on the RT-3 relay terminal (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 1.5 V | ||
| Through Hole | ||
| 3 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SIL | ||
| 4 | ||
| 21 x 3.5 x 12.5 mm | ||
| No | ||
| SIL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |